Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $283.790 | 
Price for:Each
Minimum: 1
Multiple: 1
$283.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIM24-05M
Newark Part No.89M8298
Product RangeCIM24 Series
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBeige
Product RangeCIM24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
19.7"
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
500mm
Product Range
CIM24 Series
Technical Docs (1)
Alternatives for CIM24-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate