Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCLCA01HF-3M
Newark Part No.75AK0833
Product RangeCLCA01HF Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $199.740 | 
| 5+ | $199.740 | 
| 10+ | $199.740 | 
Price for:Each
Minimum: 1
Multiple: 1
$199.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA01HF-3M
Newark Part No.75AK0833
Product RangeCLCA01HF Series
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGray
Product RangeCLCA01HF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
3m
Product Range
CLCA01HF Series
Technical Docs (1)
Alternatives for CLCA01HF-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability