Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCMC24-05M
Newark Part No.89M8312
Product RangeCMC24 Series
Connector Type A90° IEEE-488 / GPIB 24 Position Receptacle
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBeige
Product RangeCMC24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
19.7"
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
500mm
Product Range
CMC24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate