Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $127.590 |
Price for:Each
Minimum: 1
Multiple: 1
$127.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMC24-1M
Newark Part No.89M8313
Product RangeCMC24 Series
Connector Type A90° IEEE-488 / GPIB 24 Position Receptacle
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBeige
Product RangeCMC24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
1m
Product Range
CMC24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate