Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.100 |
Price for:Each
Minimum: 3
Multiple: 1
$156.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMZ6-IBM
Newark Part No.88M3668
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CMZ6-IBM is a 6ft grey molded AT Modem Cable with DB25 male to DB9 female connectors. The cable connects DB25-DB9 serial port adapters and cables also change from 9 to 25 and vice versa.
- Connects an external modem (DB25) to a PC serial port (DB9)
- Gold contact plating provides reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
- 100% Shielding throughout for protection against EMI/RFI
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (3)
Alternatives for CMZ6-IBM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
