Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $226.590 |
Price for:Each
Minimum: 1
Multiple: 1
$226.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-50
Newark Part No.89M8607
Product RangeCS2H15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorLight Gray
Product RangeCS2H15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
50ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
15.2m
Product Range
CS2H15MF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate