Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.830 |
| 5+ | $24.270 |
| 10+ | $22.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS925
Newark Part No.89M8641
Technical Datasheet
Scissor TypeWire Cutting
Blade Length - Metric-
Overall Length - Metric-
Blade Length - Imperial-
Overall Length - Imperial-
Handle MaterialSteel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CS925 is a cable splicer serrated scissor. For technicians needing a rugged scissor and knife set, this tool is the perfect choice. Designed for long life and heavy usage, all surfaces are double-plated with chrome over nickel to prevent rust and corrosion. Made with tough forged steel and a coping-style blade this tool kit will provide years of service. The heavy-duty, genuine leather, stitched and riveted carry case features slots for mounting on a belt. Application includes data signal transmission, EMI/RFI rich environments, industrial networks.
- Full-Size, high-dielectric, red cushioned handle for comfort during usage
- Use for splicing wire, cutting harness ties, medium gauge wires
Technical Specifications
Scissor Type
Wire Cutting
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Steel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate