Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $69.220 |
Price for:Each
Minimum: 2
Multiple: 1
$138.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MM-10
Newark Part No.71K0031
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
CSM25MM-10 is a 10ft DB25 male / male economy moulded D-sub cable. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Moulded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Typical applications include data networking, test and measurement applications, multi-channel analogue audio and parallel PC interface applications.
- 360 degree fully shielded for protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- DB25 male to male connectors and colour is grey
- Moulded backshells provide durability and increased strength at cable entry point
- Wired straight through to connect many serial devices/peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for CSM25MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability