Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $182.590 |
Price for:Each
Minimum: 1
Multiple: 1
$182.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MF-25
Newark Part No.89M8532
Product RangeCSM37MF Series
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product RangeCSM37MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 37 Position Receptacle
Cable Length - Metric
7.6m
Product Range
CSM37MF Series
Technical Docs (1)
Alternatives for CSM37MF-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate