Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $40.890 |
5+ | $38.420 |
10+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$40.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-10M
Newark Part No.89M8539
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorLight Gray
Product RangeCSM84AA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
32.8ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
10m
Product Range
CSM84AA Series
Technical Docs (1)
Alternatives for CSM84AA-10M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate