Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $131.970 | 
| 5+ | $124.000 | 
| 10+ | $116.030 | 
Price for:Each
Minimum: 1
Multiple: 1
$131.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94L-2M
Newark Part No.23T5456
Product RangeCSM94L Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGray
Product RangeCSM94L Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
2m
Product Range
CSM94L Series
Technical Docs (1)
Alternatives for CSM94L-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability