
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
Product Information
Product Overview
The CSMN9MF-10 is a 10ft deluxe molded D-Sub Cable with DB9 male/female connector. The D-sub cable assembly offer solid performance. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Backshells are fully molded with copper shielding for better immunity to outside noise. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy. Hex nuts on female connectors are removable to expose 4-40 thumbscrews.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement, Audio, Computers & Computer Peripherals
Technical Specifications
D Sub 9 Position Plug
10ft
Gray
To Be Advised
D Sub 9 Position Receptacle
3m
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
