
Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.500 |
Product Information
Product Overview
The CSMNB25MF-2.5 is a deluxe molded D-sub Cable Assembly with DB25 male to female connection. This black cable assembly offers solid performance at economical prices. It is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Pinouts are available with modest minimum requirements. It is applicable to parallel PC interfaces.
- Wired straight through for extending serial devices/peripherals
- 360° degree fully shielded for protection against EMI/RFI
- Gold plated contacts to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Audio, Test & Measurement, Communications & Networking
Technical Specifications
D Sub 25 Position Plug
2.5ft
Black
To Be Advised
D Sub 25 Position Receptacle
760mm
-
Technical Docs (2)
Alternatives for CSMNB25MF-2.5
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
