Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAA-1M
Newark Part No.21K6592
Your Part Number
Technical Datasheet
414 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-1M
Newark Part No.21K6592
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The CSMUAA-1M is a 1m premium USB 2.0 Cable with type A male to type A male connectors, PVC jacket and 30μ (0.762μm) gold. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer. Standard USB applications require cable assembly with A-B connectors.
- Moulded backshells provide durability and increased strength at cable entry point
- Transfer rates up to 480Mbps meets USB 2.0 requirements
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Gray
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAA-1M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability