Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAA-5M
Newark Part No.31M3279
Product RangeCSMUAA Series
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-5M
Newark Part No.31M3279
Product RangeCSMUAA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCSMUAA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
Product Range
CSMUAA Series
Connector A
USB Type A Plug
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAA-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate