Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-05M
Newark Part No.23T5421
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.72 |
Price for:Each
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-05M
Newark Part No.23T5421
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric508mm
Connector BMicro USB Type B Plug
Cable Length - Imperial20"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The CSMUAMICB-05M is a 0.5m premium USB Cable with type A male to mini-type B 5-position male connectors, PVC jacket and 30μinch (0.762μm) gold. This cable allows for simple plug-and-play connections for devices equipped with mini-USB 5-position ports.
- Up to 480Mbps Transfer rate
- Molded backshells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Consumer Electronics
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
508mm
Cable Length - Imperial
20"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSMUAMICB-05M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability