Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-05M
Newark Part No.80Y1321
Product RangeCSMUAZMB5 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.720 |
Price for:Each
Minimum: 1
Multiple: 1
$33.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-05M
Newark Part No.80Y1321
Product RangeCSMUAZMB5 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
USB StandardUSB 1.1, 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUAZMB5 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
Product Range
CSMUAZMB5 Series
Connector A
USB Type A Plug
Cable Length - Metric
500mm
USB Standard
USB 1.1, 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability