Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAZMICB-3M
Newark Part No.80Y1329
Product RangeCSMUAZMICB Series
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.670 |
Price for:Each
Minimum: 1
Multiple: 1
$44.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAZMICB-3M
Newark Part No.80Y1329
Product RangeCSMUAZMICB Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 1.1, 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUAZMICB Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
Product Range
CSMUAZMICB Series
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
3m
USB Standard
USB 1.1, 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAZMICB-3M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
