Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL1R-10
Newark Part No.89M8778
Product RangeCTL1R Series
Your Part Number
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 10+ | $22.400 |
| 25+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1R-10
Newark Part No.89M8778
Product RangeCTL1R Series
Cable Length - Imperial10ft
Connector to ConnectorPhono (RCA) Plug to Phono (RCA) Plug
Cable Length - Metric3.05m
Coaxial Cable Type-
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCTL1R Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
Phono (RCA) Plug
Impedance
75ohm
Product Range
CTL1R Series
Connector to Connector
Phono (RCA) Plug to Phono (RCA) Plug
Coaxial Cable Type
-
Connector Type B
Phono (RCA) Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTL1R-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate