Print Page
Image is for illustrative purposes only. Please refer to product description.
1,741 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.900 |
5+ | $11.180 |
10+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MMC-2
Newark Part No.56T0547
Product RangeCTL35MMC Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product RangeCTL35MMC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Plug
Cable Length - Metric
609.6mm
Product Range
CTL35MMC Series
Technical Docs (1)
Alternatives for CTL35MMC-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate