Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.190 |
Price for:Each
Minimum: 1
Multiple: 1
$109.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5CAT-3B
Newark Part No.89M8968
Product RangeCTL5CAT Series
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type B5 x BNC Straight Plug
Cable Length - Imperial3ft
Cable Length - Metric910mm
Jacket ColorBlack
Product RangeCTL5CAT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
5 x BNC Straight Plug
Cable Length - Metric
910mm
Product Range
CTL5CAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability