Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMF-20T
Newark Part No.23T5508
Product RangeCTLB3VGAMF-T Series
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.700 |
Price for:Each
Minimum: 1
Multiple: 1
$31.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMF-20T
Newark Part No.23T5508
Product RangeCTLB3VGAMF-T Series
Connector Type AD Subminiature H/D Plug, SVGA, 15 Way
Connector Type BD Subminiature H/D Socket, SVGA, 15 Way
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product RangeCTLB3VGAMF-T Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, SVGA, 15 Way
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
D Subminiature H/D Socket, SVGA, 15 Way
Cable Length - Metric
6.1m
Product Range
CTLB3VGAMF-T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate