Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-15TZ
Newark Part No.89M8670
Product RangeCTLB3VGAMM-T Series
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $262.490 |
Price for:Each
Minimum: 1
Multiple: 1
$262.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-15TZ
Newark Part No.89M8670
Product RangeCTLB3VGAMM-T Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorBlack
Product RangeCTLB3VGAMM-T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
4.6m
Product Range
CTLB3VGAMM-T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate