Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.640 |
Price for:Each
Minimum: 1
Multiple: 1
$76.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-HD-MM-3
Newark Part No.89M8687
Technical Datasheet
Connector Type ADVI-A Plug
Connector to ConnectorDVI-A Plug to HD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-A Plug
Connector Type B
HD-15 Plug
Cable Length - Metric
900mm
Product Range
-
Connector to Connector
DVI-A Plug to HD-15 Plug
Cable Length - Imperial
3ft
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CTLDVI-HD-MM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
