Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-10
Newark Part No.23T5516
Product RangeCTLDVIDMMLZ Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.890 |
Price for:Each
Minimum: 1
Multiple: 1
$123.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-10
Newark Part No.23T5516
Product RangeCTLDVIDMMLZ Series
Technical Datasheet
Connector to ConnectorDVI-D Dual Link Plug to DVI-D Dual Link Plug
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeCTLDVIDMMLZ Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DVI-D Dual Link Plug to DVI-D Dual Link Plug
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
3.05m
Product Range
CTLDVIDMMLZ Series
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTLDVIDMMLZ-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
