Print Page
Image is for illustrative purposes only. Please refer to product description.
314 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.540 |
Price for:Each
Minimum: 3
Multiple: 1
$163.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIMM-5
Newark Part No.89M8699
Technical Datasheet
Connector Type ADVI-D Plug
Connector to ConnectorDVI-D Plug to DVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CTLDVIMM-5 is a 5ft male/male premium DVI-D single link DVI Cable with ferrites. The cable assembly offers high performance. The premium DVI-D single link cable includes dual ferrite beads plus a custom steel internal enclosure under the molded back-shell to reduce the adverse effects of EMI/RFI. Furthermore the CTLDVIMM cable features 30μ-inch Gold-plated contacts for reduced signal loss.
- Digital video signal transmission between signal generating device and display device
- Fully molded backshell construction is highly durable
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D Plug
Connector Type B
DVI-D Plug
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
DVI-D Plug to DVI-D Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTLDVIMM-5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability