Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $307.710 |
5+ | $289.120 |
10+ | $270.540 |
Price for:Each
Minimum: 1
Multiple: 1
$307.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLEVCMM-15
Newark Part No.89M8710
Product RangeCTLEVCMM Series
Connector Type AEVC Plug
Connector Type BEVC Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorGray
Product RangeCTLEVCMM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
EVC Plug
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
EVC Plug
Cable Length - Metric
4.6m
Product Range
CTLEVCMM Series
Technical Docs (1)
Alternatives for CTLEVCMM-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate