Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCVR3MM-12
Newark Part No.23T5553
Product RangeCVR3MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.55 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCVR3MM-12
Newark Part No.23T5553
Product RangeCVR3MM Series
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA/Phono Plugs (3)
Cable Length - Imperial12ft
Cable Length - Metric3.6m
Jacket ColorBlack
Product RangeCVR3MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
12ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RCA/Phono Plugs (3)
Cable Length - Metric
3.6m
Product Range
CVR3MM Series
Technical Docs (1)
Alternatives for CVR3MM-12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate