Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDG9037MF2
Newark Part No.23T5599
Product RangeD Sub Adapters
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.300 |
Price for:Each
Minimum: 1
Multiple: 1
$66.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDG9037MF2
Newark Part No.23T5599
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Positions
Product RangeD Sub Adapters
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DG9037MF2 is a DB37 male to female low profile Right Angle Adapter allows cables to be connected at a 90° angle. Allows for cables to exit in opposite directions. Adapters are male to female, fully shielded and are over-molded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.
- Cable exit 2
- Allows cables to mate at a 90 degree angle to avoid nearby obstructions
- One inch low profile for optimum clearance allowance
- 100% shielding throughout for protection against EMI/RFI
- Gold contact plating provides reliable connections with repeated mating cycles
Applications
RF Communications, Computers & Computer Peripherals, Sound & Video, Video & Vision
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Positions
Convert To Gender
Receptacle
Product Range
D Sub Adapters
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for DG9037MF2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability