Need more?
Quantity | Price |
---|---|
1+ | $32.580 |
Product Information
Product Overview
The DG90H15MF1 is a low profile right angle HD15 Male to HD15 Female Adapter, cable exit 1. Gold-plated contact provides reliable connections with repeated mating cycles, cable to be connected at a 90° angle. Fully shielded and are over molded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Right angle adapters assist in connecting cables in tight spaces by allowing the cable to mate at a 90° angle. This reduces the backshell and cable bend distance required when mating cables.
- Allows cables to mate at a 90° angle to avoid nearby obstructions
- 1" Low profile for optimum clearance allowance
- 100% Shielding throughout for protection against EMI/RFI
- Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Sound & Video, Video & Vision
Technical Specifications
High Density D Sub
15Positions
Receptacle
D Sub Adapters
Gold Plated Contacts
Plug
High Density D Sub
15Positions
-
To Be Advised
Technical Docs (3)
Alternatives for DG90H15MF1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate