Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB25F
Newark Part No.25H8490
Product RangeD Sub Adapters
Your Part Number
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
Price for:Each
Minimum: 1
Multiple: 1
$22.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25F
Newark Part No.25H8490
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Positions
Product RangeD Sub Adapters
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The DGB25F is a slim-line gender changer DB25 Female to DB25 Female Adapter. The dual-purpose slim-line gender changer allows mismatched D-sub connectors to mate and are Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle
Product Range
D Sub Adapters
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for DGB25F
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
