Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDGB25FT
Newark Part No.03P0412
Product RangeField Termination Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.050 |
Price for:Each
Minimum: 1
Multiple: 1
$38.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25FT
Newark Part No.03P0412
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Product Overview
The DGB25FT is a Panel-mounted DB25 Female Connector provides an easy and convenient way to perform field termination of any DB25 cable. Separate connection points are provided for all 25 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel-mounted for thickness up to 0.062-inch.
- Easily terminate DB25 female connectors in field, no crimping or soldering required
- Panel mountable for thicknesses of up to 0.062"
- Terminal block allows for simple, quick wiring changes
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability