Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDGB25M
Newark Part No.26H1875
Product RangeD Sub Adapters
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25M
Newark Part No.26H1875
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Positions
Product RangeD Sub Adapters
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The DGB25M is a DB25 male to male dual-purpose slim line Gender Changer/Adapter allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold plated contacts provide reliable connections with repeated mating cycles
- UL grade 94V-0 connector insulator satisfies flammability requirements
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Plug
Product Range
D Sub Adapters
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for DGB25M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability