Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$29.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH26F
Newark Part No.38M8535
Product RangeSlimline Series
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions26Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions26Positions
Product RangeSlimline Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
26Positions
Convert To Gender
Receptacle
Product Range
Slimline Series
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
26Positions
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability