Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.010 |
10+ | $9.400 |
25+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIN-35-NB18
Newark Part No.72T1392
Accessory TypeDIN Rail
For Use WithL-COM NB18 Series Enclosure
Length375mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
375mm
Width
35mm
Fixing Centers
25mm
SVHC
To Be Advised
For Use With
L-COM NB18 Series Enclosure
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate