Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.560 |
| 25+ | $8.010 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIYW
Newark Part No.89M9355
Wire Gauge24AWG
Jacket ColorYellow
Kit Contents25Pieces of 2" Long Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
DIYW is a pre-tinned jumper. Ideal for using in DIY adapter kits or in any application where short jumper wires are necessary. Typical applications are D-subminiature, laboratory, test, OEM.
- Cut length is 2inch, stripped and tinned 1/8inch on both ends
- UL style 1061, 24AWG stranded wire
- 25 jumper wires per bag
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
25Pieces of 2" Long Jumper Wires
SVHC
To Be Advised
Jacket Color
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability