Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $38.050 |
Price for:Each
Minimum: 1
Multiple: 1
$38.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK225MM-6
Newark Part No.88M3725
Product RangeDK225MM Series
Connector Type ADIN Plug, 5 Way
Connector Type BDIN Plug, 5 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product RangeDK225MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN Plug, 5 Way
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DIN Plug, 5 Way
Cable Length - Metric
1.8m
Product Range
DK225MM Series
Technical Docs (1)
Alternatives for DK225MM-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate