Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $78.090 |
Price for:Each
Minimum: 1
Multiple: 1
$78.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-15
Newark Part No.89M9394
Product RangeDK238MM Series
Connector Type AMini DIN 8 Position Plug
Connector Type BMini DIN 8 Position Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorGray
Product RangeDK238MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
Mini DIN 8 Position Plug
Cable Length - Metric
4.6m
Product Range
DK238MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate