Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPA00001-010I
Newark Part No.07AH3223
Product RangeDPA00001 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.650 |
Price for:Each
Minimum: 1
Multiple: 1
$41.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00001-010I
Newark Part No.07AH3223
Product RangeDPA00001 Series
Technical Datasheet
Connector Type ADisplayPort Right Angle Plug
Connector Type BDisplayPort Receptacle
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorBlack
Product RangeDPA00001 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Right Angle Plug
Cable Length - Imperial
10"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Receptacle
Cable Length - Metric
254mm
Product Range
DPA00001 Series
Technical Docs (1)
Alternatives for DPA00001-010I
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability