Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPA00006-05M
Newark Part No.74AC7759
Product RangeDPA00006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $47.850 |
Price for:Each
Minimum: 1
Multiple: 1
$47.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00006-05M
Newark Part No.74AC7759
Product RangeDPA00006 Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product RangeDPA00006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
500mm
Product Range
DPA00006 Series
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DPA00006-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability