Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPA00006-1M
Newark Part No.74AC7760
Product RangeDPA00006 Series
Your Part Number
173 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.440 |
Price for:Each
Minimum: 1
Multiple: 1
$52.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00006-1M
Newark Part No.74AC7760
Product RangeDPA00006 Series
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeDPA00006 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
DPA00006 Series
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DPA00006-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability