Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPPM6
Newark Part No.89M9427
Product RangeDPPM Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.230 |
Price for:Each
Minimum: 1
Multiple: 1
$196.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPPM6
Newark Part No.89M9427
Product RangeDPPM Series
Technical Datasheet
Rack U Height-
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric-
External Width - Metric-
External Depth - Metric152.4mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial6"
Panel Space Height - Metric-
Product RangeDPPM Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
Body Color
Black
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
6"
Product Range
DPPM Series
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
152.4mm
External Width - Imperial
-
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate