Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPPM8-12
Newark Part No.89M9429
Product RangeDPPM Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $344.630 |
Price for:Each
Minimum: 1
Multiple: 1
$344.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPPM8-12
Newark Part No.89M9429
Product RangeDPPM Series
Technical Datasheet
Rack U Height-
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric-
External Width - Metric-
External Depth - Metric304.8mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial12"
Panel Space Height - Metric-
Product RangeDPPM Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
Body Color
Black
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
12"
Product Range
DPPM Series
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
304.8mm
External Width - Imperial
-
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate