Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA2-4M
Newark Part No.72T1433
Product RangeDVIDD-RA2-M Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $31.230 |
Price for:Each
Minimum: 1
Multiple: 1
$31.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA2-4M
Newark Part No.72T1433
Product RangeDVIDD-RA2-M Series
Connector Type A90° DVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeDVIDD-RA2-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Dual Link Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
4m
Product Range
DVIDD-RA2-M Series
Technical Docs (1)
Alternatives for DVIDD-RA2-4M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate