Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDDL-45-5
Newark Part No.85T8971
Product RangeDVIDDL-45 Series
Connector Type ADVI-D Dual Link Plug
Connector Type B45° DVI-D Dual Link Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeDVIDDL-45 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
45° DVI-D Dual Link Plug
Cable Length - Metric
1.5m
Product Range
DVIDDL-45 Series
Technical Docs (1)
Alternatives for DVIDDL-45-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate