Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $68.190 |
Price for:Each
Minimum: 1
Multiple: 1
$68.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA2-3
Newark Part No.72T1442
Product RangeDVIDS-RA2 Series
Connector Type A90° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeDVIDS-RA2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Single Link Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
914.4mm
Product Range
DVIDS-RA2 Series
Technical Docs (1)
Alternatives for DVIDS-RA2-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate