Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-1M
Newark Part No.85T8986
Product RangeDVIDSL-45-M Series
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-1M
Newark Part No.85T8986
Product RangeDVIDSL-45-M Series
Connector Type A45° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeDVIDSL-45-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
45° DVI-D Single Link Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
1m
Product Range
DVIDSL-45-M Series
Technical Docs (1)
Alternatives for DVIDSL-45-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate