Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-2M
Newark Part No.85T8989
Product RangeDVIDSL-45-M Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.490 |
Price for:Each
Minimum: 1
Multiple: 1
$60.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSL-45-2M
Newark Part No.85T8989
Product RangeDVIDSL-45-M Series
Connector Type A45° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeDVIDSL-45-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
45° DVI-D Single Link Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
2m
Product Range
DVIDSL-45-M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate