Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-10
Newark Part No.85T8998
Product RangeDVIDSLZ-45-M Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-10
Newark Part No.85T8998
Product RangeDVIDSLZ-45-M Series
Connector Type ADVI-D Single Link Plug
Connector Type B45° DVI-D Single Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeDVIDSLZ-45-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
45° DVI-D Single Link Plug
Cable Length - Metric
3.05m
Product Range
DVIDSLZ-45-M Series
Technical Docs (1)
Alternatives for DVIDSLZ-45-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate