Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-3M
Newark Part No.85T9002
Product RangeDVIDSLZ-45-M Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $29.470 |
Price for:Each
Minimum: 1
Multiple: 1
$29.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-3M
Newark Part No.85T9002
Product RangeDVIDSLZ-45-M Series
Connector Type ADVI-D Single Link Plug
Connector Type B45° DVI-D Single Link Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeDVIDSLZ-45-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
45° DVI-D Single Link Plug
Cable Length - Metric
3m
Product Range
DVIDSLZ-45-M Series
Technical Docs (1)
Alternatives for DVIDSLZ-45-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate